PDP SEO Portlet

9-1393239-8

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 9-1393239-8
Secondary Manufacturer Part#: 9-1393239-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flux proof
  • Class F coil isolation
  • 5KV/10mm isolation between coil and contact
  • Class F coil isolation

Technical Attributes

Find Similar Parts

Description Value
16.66 mA
1.44 kOhm
SPDT
Nickel-Silver
24 V
260 °C
400 V
16 A
16.8 Vdc
4 kVA
2.4 Vdc
Through Hole
8 ms
-40 to 70 °C
8
29 x 12.7 x 15.7 mm
Non-Latching
RT3
PC Pins
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 83 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
0+
$0.00000