880688-1
Quick Disconnect Terminal 20 to 17AWG 5.08mm² 28mm 3.9mm
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Quick Disconnect Terminals
Avnet Manufacturer Part #: 880688-1
Secondary Manufacturer Part#: 880688-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| 0.51 to 1.03 mm² | ||
| Uninsulated | ||
| 3.9 mm | ||
| 28 x 3.9 x 4.1 mm | ||
| 28 mm | ||
| 880688 | ||
| 5.08 mm² | ||
| Crimp | ||
| 20 to 17 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538904000 |
| Schedule B: | 8538907080 |