PDP SEO Portlet

85-030A-FC

Pressure Sensor, 30 psi, Voltage, Absolute, NPT, 1.5 mA

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 85-030A-FC
Secondary Manufacturer Part#: 85-030A-FC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
316L Stainless Steel
Gases, Liquids
30
0
125 °C
-20 °C
No Port
Absolute
85 Series
0-100mV
Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:60  Mult:30  
USD $:
30+
$100.38028
60+
$98.98611
90+
$97.63014
150+
$96.31081
300+
$93.77632
750+
$91.37179
1500+
$89.08750