PDP SEO Portlet

8-1617814-4

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 机电, 继电器, 延时继电器
Avnet Manufacturer Part #: 8-1617814-4
Secondary Manufacturer Part#: 8-1617814-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DPDT-2CO
Gold
115 V
10 A
10 A
28 V
28 Vdc
Flange Mount
-55 to 125 °C
14
43.64 x 25.79 x 25.4 mm
TD2
Solder
20 s

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: