PDP SEO Portlet

770835-3

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 770835-3
Secondary Manufacturer Part#: 770835-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin-Lead
Pin
Cable Mount
-55 to 105 °C
17.04 x 2.67 mm
Crimp
30 to 26, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 128 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.25531
20000+
$0.25176
30000+
$0.24832
50000+
$0.24496
100000+
$0.23851
250000+
$0.23240
500000+
$0.22659