770087-1
Conn Housing RCP 6 POS 5.03mm ST Individual
- RoHS 10 Compliant
- Tariff Charges
Maximum current rating of 0.093 Commercial Pin and Socket Connectors is limited by the maximum operating temperature of the housings which is 105°C including the temperature rise of the contacts which is a maximum of 30°C. There are several variables which have a direct effect on this maximum current-carrying capability for a given connector and must be considered for each application.
Larger diameter wire will carry more current since it has less internal resistance to current flow and thus generates less heat. Longer wire lengths also enhance current-carrying capabilities since the wire conducts heat away from the connector.
In general, the more circuits in a connector, the less current can be carried.
"
- 6 position panel mount with detent locking 0.093 [2.36mm] commercial receptacle housing
- 0.198" [5.03mm] Centerline spacing
- Polarized
- Cavity identification
- Low contact-mating force
- Dual locking lances
- Contacts available in brass and phosphor bronze with tin and gold plating
- Wire range 24 to 14 AWG [0.2 to 2 mm²]
- “F” crimp contacts
- Economical commercial grade connectors
- Compatible with high-speed application machinery and competitive soft shells
- Accepts wires with insulation diameters as large as 0.180" [4.57mm]
- Not for interrupting current
- Recognized under the Component Program of Underwriters Laboratories Inc
- Certified by Canadian Standards Association
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 5.0300 mm | ||
| 25.4 mm | ||
| 25.4 x 25.15 mm | ||
| 25.15 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |