7-1461491-6
Electromechanical Relay SPST-NO 5A 24VDC 4.8KOhm Through Hole
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 7-1461491-6
Secondary Manufacturer Part#: 7-1461491-6
- RoHS 10 Compliant
- Tariff Charges
- PCN Series
- Contact Current Class = 2A to 5A Class, Less Than 16A
- Contact Rated Current = 5 A
- Terminal Type = PCBTHT
- Contact Arrangement = 1 Form A (NO)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SPST-NO | ||
| Nickel-Silver | ||
| Gold | ||
| 260 | ||
| Through Hole | ||
| -30 to 85 °C | ||
| 4 | ||
| 20 x 5 x 12.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |