7-1393028-5
Input/Output Modules 4-Pin
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 7-1393028-5
Secondary Manufacturer Part#: 7-1393028-5
- RoHS 10 Compliant
- Tariff Charges
- Industry standard package and pin-out
- Color coded by function
- 4,000V rms optical isolation
- High immunity to false operation
- Series compatible
- Output modules can be controlled from sinking or sourcing logic
- Compatible with 2IO series mounting boards
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -30 to 80 °C | ||
| 43.18 x 15.2 x 31.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8536410030 |