PDP SEO Portlet

6469533001

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6469533001
Secondary Manufacturer Part#: 6469533001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.04 mm
Green
0.25 mm²
Tin Plated Copper
PVDF
-65 to 150 °C
23 AWG
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 157 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
0+
$0.00000