PDP SEO Portlet

6469169-1

Conn High Speed HDR 40 POS 2.5mm Press Fit RA Thru-Hole

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6469169-1
Secondary Manufacturer Part#: 6469169-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HM-Zd series Z-PACK HM-Zd Connector System is a high speed, differential connector system, which is compatible with the Z-PACK 2mm HM connector line. The Z-PACK HM-Zd connector provides Z-PACK 2mm HM connector users with a migration path for serial switching applications from 3.125 to 10+Gbps. The Z-PACK HM-Zd connector system features a highly reliable dual beam contact system with fully encompassing grounds dedicated to each differential pair. In addition, the Z-PACK HM-Zd connector footprint is optimized for both routability and system performance with the use of a 1.50 x 2.50mm (0.059 x 0.098 inch) row to column grid. The connector design features a robust mating interface with integral prealignment and polarization built into the mating interface.

  • A modular connector system with a standard module size of 25mm
  • Available in vertical and right angle press fit pin headers
  • Available in right angle and vertical press fit receptacles
  • Optimized footprint for improved electrical performance and ease of trace routing
  • Pin header and receptacle have the exact same footprint to simplify PC board layout

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  1200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$20.44990
480+
$20.13002
720+
$19.14626
1200+
$18.16287
2400+
$17.17971
6000+
$14.23006
12000+
$13.59998