6391-BCE-S-040-000
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6391-BCE-S-040-000
Secondary Manufacturer Part#: 6391-BCE-S-040-000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1%, ± 1.5% | ||
| 16 | ||
| 0.79 | ||
| -0.79 | ||
| 105 °C | ||
| -40 °C | ||
| I2C | ||
| Dual Barbed Axial Port | ||
| Differential | ||
| SM6000 Series | ||
| SOIC | ||
| Surface Mount | ||
| Analog, Digital |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |