PDP SEO Portlet

63482-1

Ring Tongue Terminal 14-18AWG 19.61mm 11.3mm Tin Strip

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 63482-1
Secondary Manufacturer Part#: 63482-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This open barrel rings and spades are manufactured in strip form and supplied on reels for Automachine termination. In the standard “F” crimp configuration, the open barrel consists of two “U” shaped wings that are crimped around the conductor strands and butted together into a tight seam.

  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Type : F
  • Wire Range AWG - mm2 : 18 - 14, 0.8 - 2.0
  • Insulation Diameter : .105 - .145, 2.67 - 3.68
  • Stud Size : 10
  • Thickness : .025, 0.64
  • Material : Tin
  • Finish : Steel
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

Technical Attributes

Find Similar Parts

Description Value
Steel
Tin
Tin
11.3 mm
19.61 x 11.3 mm
19.61 mm
4.82 mm
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
USD $:
400000+
$0.01649
160000+
$0.01802
80000+
$0.01840
48000+
$0.01878
32000+
$0.01917
16000+
$0.01955