PDP SEO Portlet

61588-1

Ring Tongue Terminal 16-22AWG 19.61mm 9.4mm Tin Strip

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 连接器端子, 环形端子
Avnet Manufacturer Part #: 61588-1
Secondary Manufacturer Part#: 61588-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMPLIVAR series Ring Tongue Terminal and Splice specially designed for copper and aluminium magnet wire. Terminals are insulation displacing, so, magnet wires do not require a separate prestripping operation. Unique wire barrel design, with serrations and burrs, produces a superior metal-to-metal compression crimp with excellent tensile strength. Various splices are offered, along with ring tongue and FASTON quick-connect terminals. As many as three magnet wires can be terminated simultaneously in one barrel. In addition, Cu/Al magnet wire or a combination of both, can be terminated. When required, magnet wire can be combined with prestripped standard solid or stranded lead wires. To meet your specific needs, AMPLIVAR splices are available in 5, 7 and 9 serration versions as well as miniature and subminiature designs for terminations in the 400 to 1600 CMA range. It provides a superior electrical connection free of contaminants such as stripper residue and solder flux.

  • Up to three magnet wires plus a lead wire in the same crimp
  • Penetrates the magnet wire insulation while simultaneously terminating wire (no need to pre-strip)
  • Excellent tensile strength, vibration resistant

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
9.4 mm
19.61 x 9.4 mm
19.61 mm
3.5 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 237 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
0+
$0.00000