6-1423008-7
Power Relay DPST 600VAC 24VDC Panel Mount Tray
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6-1423008-7
Secondary Manufacturer Part#: 6-1423008-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 68.57 mA | ||
| 350 Ohm | ||
| DPST | ||
| Silver Alloy | ||
| 24 V | ||
| 600 V | ||
| 50 A | ||
| 18 V | ||
| 2.4 V | ||
| Panel Mount | ||
| 25 ms | ||
| -55 to 85 °C | ||
| 16 | ||
| 52.32 x 34.54 x 30.73 mm | ||
| Non-Latching | ||
| T92 | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |