PDP SEO Portlet

5749193-2

Connector Accessories Backshell Kit 50 POS Zinc Nickel Over Copper

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 连接器附件, 后壳
Avnet Manufacturer Part #: 5749193-2
Secondary Manufacturer Part#: 5749193-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMPLIMITE 0.050 series IDC D-sub Connectors offers a high-density D type interface and a solder-less board-mount interconnection. Choice of configurations includes headers with rails and latch blocks, with latch blocks only and without rails and latch blocks. It headers with ACTION PIN contacts are compatible with SCSI-2, SCSI-3, EIA RS-232, IPI-2 and HIPPI standards. The diameter of the hole is smaller than the diagonal size of the pin. The beam characteristics of the pin are designed so that a plastic, as well as elastic, deformation takes place during insertion. The two spring members compress to different degrees to accommodate hole tolerances. The compliant pin also reduces strain on the board. With a rigid pin, the elastic strain energy is stored entirely in the board, leading to damage of the plated through holes. The residual force of the elastic deformation maintains stored energy to produce a gas-tight contact zone between the pin and the plated-through-hole.

  • Available in 20, 26, 50, 68 and 100 contact sizes
  • UL94V-0 Flammability

Technical Attributes

Find Similar Parts

Description Value
49.91 x 12.19 mm
12.19 mm
49.91 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000