5745173-1
Backshell for D-Subminiature Connectors DB Shell Size ST Zinc Alloy
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745173-1
Secondary Manufacturer Part#: 5745173-1
- RoHS 10 Compliant
- Tariff Charges
This RFI/EMI shield allows cable to be fully prepared and terminated to the connector before the shield is installed. During installation, the shield of the jacketed cable is folded back and compressed into the cable opening of the RFI/EMIshield
- 4-40 Thread size
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| D-Subminiature Connectors | ||
| -55 to 105 °C | ||
| 48.76 mm | ||
| 53.08 x 48.76 x 17.27 mm mm | ||
| 17.27 mm | ||
| 53.08 mm | ||
| 5745173 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536900000 |
| Schedule B: | 8536900000 |