PDP SEO Portlet

5406296-1

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Through Hole Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5406296-1
Secondary Manufacturer Part#: 5406296-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5406296-1 is a 8P8C 1-port CAT-5/RJ45 shielded Modular Jack with gold-plated phosphor bronze contacts, black high temperature nylon housing and tin-plated copper alloy shield. It is designed for direct mounting on PC boards, ease of soldering and board cleaning.

  • Through-hole PCB mounting style
  • 150VAC Maximum voltage rating
  • 750 Mating cycles durability
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 46 Weeks
Price for: Each
Quantity:
Min:2000  Mult:400  
USD $:
0+
$0.00000