PDP SEO Portlet

5177986-3

Conn Stacking Plug 80 POS 5mm, 9mm, 13mm, 17mm Stack Height 0.8mm Solder ST SMD T/R

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5177986-3
Secondary Manufacturer Part#: 5177986-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold
Plug
Natural
Tin
260 °C
30 mOhm
0.5 A
Surface Mount
80
2
-40 to 85 °C
0.8000 mm
6 mm
37.8 x 6 x 4.6 mm mm
4.6 mm
37.8 mm
5177986
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:2700  Mult:2700  
USD $:
0+
$0.00000