PDP SEO Portlet

5053092090

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 5053092090
Secondary Manufacturer Part#: 5053092090
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Irradiated modified polyolefin material
  • Flexible coloured polyolefin tubing
  • Single wall type
  • Maximum working voltage of 600V
  • Wide range of colours and sizes
  • 2:1 shrink ratio
  • Fluid types suited are aviation Fuel, Hydraulic Fluid, Lubricating Oil, Water
  • Compliant to MIL-DTL-23053/5 Class 1&2 standard
  • Minimum shrink temperature +121°C
  • Operating temperature range -55°C to +135°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 988 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
0+
$0.00000