PDP SEO Portlet

5-2232265-2

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 5-2232265-2
Secondary Manufacturer Part#: 5-2232265-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Gray
Cable Mount
2 POS
1
-55 to 150 °C
6.0000 mm
24.9 mm
16.3 mm
15.7 mm
Housing
600, 600 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 38 Weeks
Price for: Each
Quantity:
Min:21000  Mult:2100  
USD $:
0+
$0.00000