PDP SEO Portlet

5-1971876-3

AMP5-1971876-3

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-1971876-3
Secondary Manufacturer Part#: 5-1971876-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Gray
Cable Mount
9 POS
3
-55 to 150 °C
6.0000 mm
24 mm
32.6 mm
21.7 mm
Housing
600, 600 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  1300
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1300  
USD $:
1300+
$0.13275
2600+
$0.12576