PDP SEO Portlet

5-1624113-9

Wirewound Inductor, 390 nH, 1.5 Ohm, ± 5%, 560 MHz, 290 mA, 0805 [2012 Metric]

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-1624113-9
Secondary Manufacturer Part#: 5-1624113-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ceramic
290 mA
1.5 Ohm
390 nH
5
0805 [2012 Metric]
Unshielded
1.52 mm
2.29 mm
36502A Series
1.73 mm
560 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 41 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000