PDP SEO Portlet

5-1624112-1

Wirewound Inductor, 30 nH, 350 Milliohm, ± 5%, 2.35 GHz, 400 mA, 0402 [1005 Metric]

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5-1624112-1
Secondary Manufacturer Part#: 5-1624112-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ceramic
400 mA
350 mOhm
30 nH
5
0402 [1005 Metric]
Unshielded
0.61 mm
1.27 mm
36501E Series
0.76 mm
2.35 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 64 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000