PDP SEO Portlet

5-1462037-4

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 机电, 继电器, 信号继电器
Avnet Manufacturer Part #: 5-1462037-4
Secondary Manufacturer Part#: 5-1462037-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 V
33.33 mA
90 Ohm
DPDT
Palladium Ruthenium|Gold
3 V
Gold
260 °C
250 V
2 A
2 A
220 V
2.25 Vdc
60/62.5 W|VA
-2.25 Vdc
Surface Mount
1 ms
-40 to 85 °C
8
10 x 6 x 5.65 mm
Non-Latching
IM
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536410060
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
0+
$0.00000