PDP SEO Portlet

5-1393789-4

Relay Signal DPDT 250VAC 3VDC SMD T/R

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: 5-1393789-4
Secondary Manufacturer Part#: 5-1393789-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
46.87 mA
DPDT
Nickel-Silver|Gold
3 V
245 °C
250 V
2 A
2 A
220 V
2.25 Vdc
60|62.5 W|VA
Surface Mount
-40 to 85 °C
10
14.6 x 7.4 x 9.9 mm mm
V23079
L-Lead

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 417 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000