PDP SEO Portlet

5-1393788-8

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 5-1393788-8
Secondary Manufacturer Part#: 5-1393788-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard telecom relay
  • SMT version, monostable DC coil
  • Slim line relay
  • Immersion cleanable
  • -40 to 85°C Operating temperature range
  • Wash tight RT III environmental protection rating

Technical Attributes

Find Similar Parts

Description Value
5.83 mA
DPDT-2CO
Silver Nickel Gold
24 V
245
250 V
2 A
2 A
220 V
18 V
60 W
Surface Mount
-40 to 85 to 85 °C
10
14.5 x 7.2 x 10.4 mm
P2 V23079
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 302 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.81690
4000+
$1.79167
6000+
$1.76712
10000+
$1.74324
20000+
$1.69737
50000+
$1.65385
100000+
$1.61250