PDP SEO Portlet

499206-1

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 499206-1
Secondary Manufacturer Part#: 499206-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Gold
Header
Black
Tin-Lead
265
Through Hole
-65 to 105 °C
2.5400 mm
8.53 mm
32 x 8.53 x 27.3 mm
27.3 mm
32 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 46 Weeks
Price for: Each
Quantity:
Min:648  Mult:648  
USD $:
0+
$0.00000