464762-E
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 464762-E
Secondary Manufacturer Part#: 464762-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.35 to 0.5 mm² | ||
| Wire to Board | ||
| Copper Alloy | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Gold | ||
| 260 °C | ||
| 20 mOhm | ||
| 12 A | ||
| Cable Mount | ||
| -55 to 150 °C | ||
| 13.08 x 2.5 x 2.4 mm | ||
| SRC-A | ||
| No | ||
| Crimp | ||
| 22 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |