463453J001
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
- RoHS 10 Compliant
- Tariff Charges
Versafit V2 heat-shrinkable tubing is a cost-effective, environmentally friendly choice for many commercial applications. V2 tubing is made from a specially formulated, crosslinked polyolefin with low recovery temperature, excellent flexibility, and high flame-retardance (VW-1).
V2 tubing is free of polybrominated biphenyls (PBBs) and poly-brominated biphenyl oxides (PBBOs).
- Faster, easier, more reliable replacement
- UL-recognized
- CSA certified at 125°C, 600 V
- UL VW-1 and CSA OFT flame retardancy ratings
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PO (Polyolefin) | ||
| Black | ||
| -30 to 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |