PDP SEO Portlet

4525DO-SS3AS015AP

Pressure Sensor 0Psi to 15Psi Absolute 8-Pin DIP

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4525DO-SS3AS015AP
Secondary Manufacturer Part#: 4525DO-SS3AS015AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

4525DO-SS3AS015AP is a MS4515DO series small, ceramic-based, PCB-mounted, digital output pressure transducer. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low-cost, high-performance digital output pressure (14bit) and temperature (11bit) transducer designed to meet the strictest requirements from OEM customers. It is fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0% over the compensated range. Typical applications are blocked filter detection, altitude and airspeed measurements, medical instruments, fire suppression system, panel meter, air movement/environmental controls, pneumatic controls.

  • Combination temperature and pressure
  • Temperature-compensated, barbed pressure ports
  • Supply voltage range from 2.7 to 5.5V (TA = 25°C)
  • Output current is 3mA maximum (TA = 25°C)
  • 1 million FS cycles life, 10Yrs, 70°C, 1.188 million pressure cycles, 120%FS pressure MTTF
  • Single side port package type
  • 3.3VDC supply voltage, dimension is 12.5 x 9.9mm
  • 10% to 90% output type, SPI (not available for ‘L’ pin style) interface type
  • Operating pressure rating is 15psi maximum
  • Operating temperature range from -10 to +85°C

Technical Attributes

Find Similar Parts

Description Value
± 0.25%
8
15
0
105 °C
-25 °C
SPI
Single Barbed Radial Port
Absolute
MS4525DO Series
DIP
Through Hole
Digital
3.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 9026208000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:240  Mult:10  
USD $:
0+
$0.00000