4-2340324-1
Conn PCB Edge Card Socket 140 POS 0.6mm Solder ST Straddle Mount Tray
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 4-2340324-1
Secondary Manufacturer Part#: 4-2340324-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCB Edge Card | ||
| 1.57 mm | ||
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Solder | ||
| 140 | ||
| 2340324 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |