PDP SEO Portlet

354310-E

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 354310-E
Secondary Manufacturer Part#: 354310-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
50 Position Board to Board to 50 Position Board to Board
Plug to Plug
Tin
260 °C
-55 to 125 °C
34.5 x 5 x 24.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 209 Weeks
Price for: Each
Quantity:
Min:26  Mult:26  
USD $:
0+
$0.00000