350781-1
Rectangular Power Connector, Housing, 6 Contacts, Receptacle
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 350781-1
Secondary Manufacturer Part#: 350781-1
- RoHS 10 Compliant
- Tariff Charges
The 350781-1 is a 6-way 2-row natural color panel mount Cap Housing made of nylon GF. It is ideal for use with appropriate universal MATE-N-LOK plug.
- UL94V-0 Flammability rating
- 600VAC/VDC Operating voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Panel Mount | ||
| 27.43 mm | ||
| 27.43 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |