PDP SEO Portlet

350777-4

Conn Housing Wire to Board/Wire to Wire Plug 2 POS 6.35mm ST Cable Mount Bag

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350777-4
Secondary Manufacturer Part#: 350777-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 600VAC/DC Operating voltage
  • Natural colour
  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
19 A
Cable Mount
2
1
-55 to 105 to 105 °C
6.35 mm
27.43 mm
27.43 x 14.73 mm
14.73 mm
350777 Series
Wire to Board|Wire to Wire
600 V
30 to 10, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000