PDP SEO Portlet

350536-3

Contact, Universal MATE-N-LOK, Socket, Crimp, 14 AWG, Tin Plated Contacts

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350536-3
Secondary Manufacturer Part#: 350536-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 350536-3 is a Power Contact made of phosphor bronze with tin plated finish. The Universal MATE-N-LOK series wire-to-wire connector crimp socket contact accepts 20 to 14AWG stranded discrete wire. It is suitable for use with Splash Proof Seal and Universal Mate-N-LOK plug and cap housing.

  • 19A Rated current
  • 600VAC Operating voltage

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Tin
Cable Mount
20.07 x 4.19 x 4.19 mm
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
0+
$0.00000