PDP SEO Portlet

34308

Splice Terminal 10-22AWG 24.77mm Tin Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34308
Secondary Manufacturer Part#: 34308
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
24.77 mm
24.77 mm
22 to 10, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  25000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 289 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.42699
10000+
$0.42106
15000+
$0.41529
25000+
$0.40968
50000+
$0.39889
125000+
$0.38867
250000+
$0.37895