PDP SEO Portlet

34143

Ring Tongue Terminal 16-22AWG 20.55mm 7.14mm Tin Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34143
Secondary Manufacturer Part#: 34143
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pre-insulated PLASTIGRIP solderless Ring Tongue terminal
  • Designed specifically to answer the need for inexpensive, insulated electrical terminations
  • Can be used in almost every type of commercial application
  • Accommodate wire size 22-16 AWG
  • Terminal Insulation Color: Red

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.14 mm
20.55 x 7.14 mm
20.55 mm
2.84 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 988 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.32366
20000+
$0.31917
30000+
$0.31479
50000+
$0.31054
100000+
$0.30237
250000+
$0.29462
500000+
$0.28725