PDP SEO Portlet

33465

Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 33465
Secondary Manufacturer Part#: 33465
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SOLISTRAND and Budget terminals and splices are specially designed to terminate solid and stranded wire, irregular shaped con- ductors, and combinations of these — retaining the superior performance char- acteristics of single-purpose terminals and splices

Corrosion resistance, vibra- tion resistance and tensile strength of these terminals and splices are well within the limits of commercial and military specifications.

The Budget terminal is primarily the same as the SOLISTRAND terminals without the brazed seam in the wire barrel. These terminals and splices fulfill the need for an economical and electrically superior termination where extreme vibration and tension on the wires are not present.

DIAMOND GRIP utilizes a tin plated copper insulation support sleeve with notches. The sleeve eliminates fraying of the insulation or breaking of the conductor. The notches lock the wire insulation against vibration and pullout.

  • Brazed seam for uniform metal strength around the entire barrel area
  • Brazed seam also prevents pinched wires
  • W crimp provides excellent electrical performance and higher tensile strength
  • Bell mouth on barrel entrance makes insertion of wires easier
  • 170°C Maximum temperature

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
15.88 mm
31.65 x 15.88 mm
31.65 mm
6 mm
6 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 988 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000