PDP SEO Portlet

325154

Ring Tongue Terminal 10-12AWG 26.16mm 9.53mm Nickel Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 连接器端子, 环形端子
Avnet Manufacturer Part #: 325154
Secondary Manufacturer Part#: 325154
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DIAMOND GRIP Ring Tongue Terminal
  • Heat Resistant
  • Wire Size: 12-10 AWG
  • Stud Size: #10

Technical Attributes

Find Similar Parts

Description Value
Copper
Nickel
Nickel
9.53 mm
26.16 x 9.53 mm
26.16 mm
4.82 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 988 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000