323180
Ring Tongue Terminal (1/0)AWG 48.9mm 20.5mm Nickel Loose Piece
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Ring Terminals
Avnet Manufacturer Part #: 323180
Secondary Manufacturer Part#: 323180
- RoHS 10 Compliant
- Tariff Charges
- SOLISTRAND Ring Tongue Terminal
- Heat Resistant
- Wire Size: 1/0 AWG
- Stud Size: #3/8
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Nickel | ||
| Nickel | ||
| 20.5 mm | ||
| 48.9 x 20.5 mm | ||
| 48.9 mm | ||
| 9.52 mm | ||
| (1/0) AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |