3-1825142-1
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Toggle Switches
Avnet Manufacturer Part #: 3-1825142-1
Secondary Manufacturer Part#: 3-1825142-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Gold Flash|Silver | ||
| PC Mount | ||
| -30 to 85 °C | ||
| SPDT | ||
| 12.7 x 6.6 x 29.74 mm | ||
| ON OFF ON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536904000 |