PDP SEO Portlet

3-1625999-6

Resistor, 47 Ohm, ± 5%, 100 W, Wirewound, Power, Solder Lug

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1625999-6
Secondary Manufacturer Part#: 3-1625999-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TE Connectivity HSC100 series are wirewound resistors with aluminium housing. These are extremely stable, high quality wirewound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to specified heat sink. These standard and custom designed aluminium housed resistors are used in general purpose applications such as power supplies, power generation and in traction industry.

  • High power dissipation of 100W (with heat sink)
  • Resistance value ranges from 0.05ohm to 100Kohm
  • Working voltage is 1900V
  • Low inductance
  • ±10%, ±5%, ±3%, ±2%, ±0.5% & ±0.25% tolerance
  • Temperature coefficient is 50ppm/°C(below 100R), 30ppm/°C( above 100R)
  • Dimensions is H= 26mm, W= 47.5mm, L= 65.5mm with 35mm x 37mm fixing centres
  • High Power Resistor

Technical Attributes

Find Similar Parts

Description Value
100 W
26 mm
87.5 mm
HS Series
47.5 mm
47
5
Flange Mount
Wirewound
Axial
50 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
0+
$0.00000