PDP SEO Portlet

3-1624112-6

Wirewound Inductor, 6.2 nH, 83 Milliohm, ± 5%, 4.8 GHz, 760 mA, 0402 [1005 Metric]

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1624112-6
Secondary Manufacturer Part#: 3-1624112-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ceramic
760 mA
83 mOhm
6.2 nH
5
0402 [1005 Metric]
Unshielded
0.61 mm
1.27 mm
36501E Series
0.76 mm
4.8 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000