3-1478978-1
Conn SMA Receptacle 0 to 6GHz 50 Ohm Solder RA Through Hole Gold
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 3-1478978-1
Secondary Manufacturer Part#: 3-1478978-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Right Angle | ||
| Through Hole | ||
| Brass | ||
| Gold | ||
| 6 GHz | ||
| 50 Ohm | ||
| 1478978 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |