PDP SEO Portlet

3-1393789-7

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: 3-1393789-7
Secondary Manufacturer Part#: 3-1393789-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
11.66 mA
DPDT-CO
Nickel-Silver|Gold
12 V
265 °C
250 V
2 A
2 A
220 V
Through Hole
3
-40 to 85 to 85 °C
10
V23079
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 343 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000