PDP SEO Portlet

3-1393779-7

Power Relay, W11/V23101 Series

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: 3-1393779-7
Secondary Manufacturer Part#: 3-1393779-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8.57 mA
2800 Ohm
SPDT
Nickel-Silver
24 V
Gold
260 °C
125 V
3 A
3 A
120 V
18 Vdc
72/360 W|VA
2.4 Vdc
Through Hole
7 ms
-40 to 85 °C
6
15.4 x 10 x 11.5 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536410030
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:625  Mult:625  
USD $:
0+
$0.00000