PDP SEO Portlet

3-1393250-4

Circuit Breaker, Thermal, Push to Reset, Snap In, Panel, Series Trip, 3 A, 1 Pole, 250 VAC, 32 VDC

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1393250-4
Secondary Manufacturer Part#: 3-1393250-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The W28-XQ1A-3 is a 1-pole 3A panel-mount Thermal Circuit Breaker with push to reset actuator, fuse holder and series trip function. The W28 series circuit breaker has quickly connects termination and black with white marking bezel.

  • Labour-saving snap-in mounting
  • Replaces slow blow glass cartridge fuse
  • 6.35mm Straight quick connect tab termination
  • Button extends for visual trip indication

Technical Attributes

Find Similar Parts

Description Value
Push to Reset
Snap In, Panel
Thermal
Series Trip
3 A
1
250 V
32 V
Potter & Brumfield W28 Series
15 s

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $: