PDP SEO Portlet

3-1393250-0

Circuit Breaker, Thermal, Push to Reset, Snap In, Panel, Series Trip, 15 A, 1 Pole, 250 VAC, 32 VDC

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1393250-0
Secondary Manufacturer Part#: 3-1393250-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The W28-XQ1A-15 from TE Connectivity is a single pole, push to reset fuse holder type thermal circuit breaker. This circuit breaker replaces slow blow glass cartridge fuse. It features 6.35mm straight quick connect termination and 0.813mm to 1.574mm thick labour saving snap-in panel mounting. The W28-XQ1A-15 may trip between 101% and 134% but must trip at 135% of rating within one hour at 25°C.

  • Button extends for visual trip indication
  • UL 1077, CSA, VDE and CCC approved
  • Black button and black with white rate marking bezel
  • Current rating is 15A
  • Dielectric strength of 1500Vrms
  • Maximum operating voltage of 32VDC/250VAC at 50/60Hz
  • Interrupt capacity of 1000A at 250VAC and 32VDC in accordance with UL standard 1077
  • Typical resistance of 0.007ohm
  • 2.2sec to 15sec trip time at 200%

Technical Attributes

Find Similar Parts

Description Value
Push to Reset
Snap In, Panel
Thermal
Series Trip
15 A
1
250 V
32 V
Potter & Brumfield W28 Series
15 s

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
0+
$0.00000