PDP SEO Portlet

282105-1

Automotive Connector Housing, SUPERSEAL 1.5, Receptacle, 3 Ways

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282105-1
Secondary Manufacturer Part#: 282105-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 282105-1 from TE Connectivity is an AMP Superseal 1.5mm series tab housing for male terminals. It is a sealed 3 position black colour housing with pitch spacing of 6mm.

  • Housing material is polyamide 66
  • Integrated with locking feature
  • Single row housing suitable with mating tab width of 1.5mm
  • Suitable for wire to wire connector system

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Plug
Black
14 A
Cable Mount
3
1
-40 to 125 °C
6.0000 mm
42 mm
25.8 x 42 mm mm
42 mm
25.8 mm
282105
Sealed Power Housing
24 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
0+
$0.00000