PDP SEO Portlet

277161-1

Splice Terminal (1/0)-(2/0)AWG 76.5mm 20.1mm Tin

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 277161-1
Secondary Manufacturer Part#: 277161-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMP COPALUM Sealed Splices are designed especially for solving the inherent problems of terminating aluminum conductors. These connectors are terminated to stranded aluminum wire using a “dry crimp.” This technique eliminates the need for an inhibitor agent to break down the highly tenacious and inert oxides that form on aluminum conductors. An extremely efficient and reliable crimping method, the dry crimp also produces a sealed connection that better prevents re-oxidation and corrosion when intimate terminal/conductor contact is achieved.

Each connector body is constructed of tin-plated copper and houses a nickel-plated brass insert and funnel. The funnel is designed to better prevent wire strands from hanging up when inserted into the wire barrel. The perforated insert enhances reliability for the terminal and splice when crimped to the aluminum/copper conductors.

  • Single Hole Ring Tongue Terminal
  • “Dry crimp” technique - No need for inhibitor agents
  • Wire Size: 2/0 AWG (Aluminum), 2/0 AWG (Copper)

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
20.1 mm
76.5 x 20.1 mm
76.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  57
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 195 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$89.57746
50+
$88.33333
75+
$87.12329
125+
$85.94595
250+
$83.68421
625+
$81.53846
1250+
$79.50000